• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell Laptop battery TMFYT 11.4 V 6254 mAh Dell

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell rechargeable battery TMFYT 75Wh for XPS 15 (9575)

  • High-quality original Dell battery
  • Powerful and reliable

Technical specifications

  • Energy 75 Wh
Product type

Laptop battery

for brands

Dell

Compatible with

Dell Precision 15 (5530)
Dell XPS 15 (9575)

replaces original battery

TMFYT
8N0T7
0TMFYT

Capacity (mAh, Ah)

6254 mAh

Technology

Li-ion

Voltage

11.4 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Capacity

75 Wh

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986540 Dell Laptop battery TMFYT 11.4 V 6254 mAh Dell

Description

High-quality original Dell battery in a convincing top quality. Tested quality and highest reliability.

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.