• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell Laptop battery WYJC2 7.4 V 6900 mAh Dell

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Notebook Battery for Dell Latitude E5450

  • High-quality original dell battery
  • Powerful and reliable

Technical specifications

  • Energy 51 Wh
Product type

Laptop battery

for brands

Dell

Compatible with

Dell Latitude 12 (E5250)

Dell Latitude 14 (E5470)

Dell Latitude 15 (E5550)

replaces original battery

WYJC2

R9XM9

451-BBLN

K9GVN

Capacity (mAh, Ah)

6900 mAh

Technology

Li-ion

Voltage

7.4 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Capacity

51 Wh

Cable length

0 cm

Factory colour

Black

Keyboard layout

German, QWERTZ

Battery capacity

6820 mAh

Battery voltage

7.4 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1760674 Dell Laptop battery WYJC2 7.4 V 6900 mAh Dell

Description

High-quality original Dell rechargeable batteries in impressive top quality. Tested quality and highest reliability.

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.