• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell Mini PC Pro Max Micro FCM2250 Intel® Core™ Ultra 7 (Series 2) 265 5.3 GHz 8 GB RAM 1 TB SSD Intel Graphics card Nvi

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Dell Pro Max Micro FCM2250 Mini PC

  • Intel® Core™ Ultra 7 (Series 2) 265 20 core(s) / max. 5.3 GHz
  • RAM: 8 GB DDR5 RAM
  • 1 TB SSD
  • Intel Graphics card Nvidia Nvidia RTX A1000 GDDR6
  • Windows® 11 Pro

Technical specifications

  • Intel Core Ultra 7 processor family
  • Intel core ultra (2 series)
  • Internal memory type DDR5 SDRAM
  • Memory card slots: 2x SO-DIMM
  • SSD interface PCI Express 4.0
  • SSD form factor M.2
  • Intel graphics onboard graphics adapter family
  • Built-in graphics card model: Intel graphics
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6E (802.11ax),Wi-Fi 7 (802.11be)
  • Product type: Mini PC
  • Installed operating system: Windows 11 Pro
Product type

Mini PC

Model

FCM2250

CPU series

Intel® Core™ Ultra 7 (Series 2)

CPU

Intel® Core™ Ultra 7 (Series 2) 265

Processor/type

265

Processor cores (No.)

20 x

CPU speed

1.8 GHz

CPU turbo clock speed (max.)

5.3 GHz

CPU cache

30 MB

8 GB

RAM type

DDR5 RAM

No. of memory slots

1

RAM / Max. upgrade

64 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Graphics card

Dedicated graphics card (GPU manufacturer)

Nvidia

Dedicated graphics card

Yes

Dedicated graphics card (memory type)

GDDR6

Onboard graphics card (version)

Nvidia RTX A1000

SSD size (total)

1024 GB

SSD 1 type

SSD

SSD

1 TB

HDD capacity (total)

0 GB

Hard drive

0 GB

HDD 1 type

Flash

Drive

w/o hard drive

Keyboard layout

German, QWERTZ

No. of DisplayPort

3 x

No. of Gigabit LANs

1 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

No of. USB type A 3.1 /3.2 2nd gen

4 x

No. of USB 3.0 ports

1 x

Interfaces

Gigabit LAN (1 Gbps)

USB A (USB 3.2 1st gen)

USB A (USB 3.2 2nd gen)

DisplayPort

USB A (USB 3.2 2nd gen)

USB C®

Headphone/mic combo jack (3.5 mm)

Factory colour

Black

Width

79.3 mm

Height

206 mm

Depth

178 mm

Weight

2.54 kg

PSU power

280 W

Software included

Activate Your Microsoft 365 For A 30 Day Trial

Operating system (Version)

Windows® 11 Pro

Bluetooth

Yes

No. of USB 3.2 2nd Gen (USB 3.1)

1 x

GPU brand

Intel

10/100/1000 Mbps ports

1 x

Wi-Fi

Yes

UKCA

yes

Intel® Active Management Technology (Intel® AMT)

yes

Operating temperature (T-T)

0 - 35 °C

Ethernet LAN

yes

Cable lock slot

yes

Storage relative humidity (H-H)

0 - 95 %

Non-operating altitude

-15,2 - 10668 m

Number of storage drives installed

1

Operating shock

110 G

Display included

no

DC-in jack

yes

Graphics card Mini DisplayPort ports quantity

4

NVMe

yes

Non-operating shock

160 G

Non-operating vibration

1.3 G

Operating vibration

0.66 G

Non-ECC

yes

Trusted Platform Module (TPM)

yes

Memory data transfer rate

5600 MT/s

Total SSDs capacity

1 TB

Intel® vPro™ Platform Eligibility

yes

Efficient cores

12

Performance cores

8

Processor base power

65 W

Maximum turbo power

182 W

Performance-core base frequency

2.4 GHz

PCI Express x8 (Gen 4.x) slots

2

Efficient-core Max Turbo Frequency

4.6 GHz

Performance-core Max Turbo Frequency

5.2 GHz

Sparsity support

yes

Windows Studio effects support

yes

Total processor performance up to

33 TOPs

NPU performance up to

13 TOPs

GPU performance up to

8 TOPs

Number of processors installed

1

Operating altitude

-15,2 - 3048 m

Operating relative humidity (H-H)

10 - 90 %

Storage temperature (T-T)

-40 - 65 °C

Number of SSDs installed

1

Number of discrete graphics cards

1

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413624 Dell Mini PC Pro Max Micro FCM2250 Intel® Core™ Ultra 7 (Series 2) 265 5.3 GHz 8 GB RAM 1 TB SSD Intel Graphics card Nvi

Description

Outstanding performance in an ultra-compact design, Ideal for small work places

This text is machine translated.

Features

  • Windows 11 Pro 64-bit
  • Intel core ultra 7 265 (30MB cache)
  • Nvidia RTX A1000 (8 GB GDDR6)
  • 16GB DDR5 SDRAM (1 X 16) & 1000GB SSD

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.