

Mini PC workstation
N5105
N5105
4 x
2 GHz
2.9 GHz
4 MB
8 GB
2933 MHz
16 GB
Yes
Intel
0 GB
0 GB
None (PC-controlled)
2 x
3 x
1 x
Black
36 mm
182 mm
178 mm
1.1 kg
65 W
1 x
100 - 240 V
No
yes
yes
0 - 35 °C
yes
yes
0 - 95 %
-15,2 - 10668 m
no
yes
yes
yes
-15,2 - 3048 m
10 - 90 %
-40 - 65 °C
yes
User & Safety Instructions 3730067 Dell Mini PC workstation DELL OptiPlex 3000 TC N5105 8GB/64 N5105 2.9 GHz 8 GB RAM Intel JC9V0
The necessary accessories are required to use the article as described.