• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell Spare battery C668F 7.6 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell C668F Industrial battery Lithium-Ion 4250 mAh 7.6 V

  • Lithium-Ion
  • 4250 mAh / 34 Wh
  • 7.6 V
  • Number of batteries/rechargeable batteries included: 1 pieces(s)
  • This text is machine translated.

Technical specifications

Product type

Spare battery

Technology

Li-ion

Voltage

7.6 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Rechargeable battery technology

Li-ion

Battery capacity

4250 mAh

Battery voltage

7.6 V

Number of batteries included

1 Stück(e)

Battery capacity

34 Wh

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3846895 Dell Spare battery C668F 7.6 V

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.