• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell Spare battery HK6DV

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell HK6DV laptop spare part battery

  • Battery
  • Brand compatibility: Dell Latitude E5270
  • Latitude E5470
  • Latitude E5570
  • Precision M3510
  • Black
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

Product type

Spare battery

Compatible with

Latitude E5270
Latitude E5470
Latitude E5570
Precision M3510

Technology

Li-ion

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Rechargeable battery technology

Li-ion

Factory colour

Black

Type

Battery

Weight

300 g

Quantity per pack

1 Stück(e)

Package weight

400 g

Battery capacity

62 Wh

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3846705 Dell Spare battery HK6DV

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.