• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell Spare battery J7WX3

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell J7WX3 laptop replacement battery

  • Battery
  • Brand compatibility: Dell
  • Black
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

Product type

Spare battery

Compatible with

DELL

Technology

Li-ion

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Factory colour

Black

Height

100 mm

Length

150 cm

Width

150 mm

Type

Battery

Weight

1000 g

UKCA

yes

Quantity per pack

1 Stück(e)

Battery capacity

45 Wh

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3846712 Dell Spare battery J7WX3

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.