• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell Spare battery KWFFN Dell

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell CJ8KP Battery

  • Battery
  • Brand compatibility: Dell
  • Black
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

Product type

Spare battery

for brands

Dell

Technology

Li-ion

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Rechargeable battery technology

Li-ion

Factory colour

Black

Depth

80.8 mm

Height

7.2 mm

Width

282 mm

Type

Battery

Battery capacity

6000 mAh

Weight

308.5 g

Quantity per pack

1 Stück(e)

Number of batteries included

1 Stück(e)

Battery capacity

45 Wh

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849943 Dell Spare battery KWFFN Dell

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.