• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell USB-C®, RJ45 Adapter [1x USB-C® - 1x RJ45] SA224 0 cm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

USB-C®

Connection type

USB-C®

RJ45

No. of A connectors

1 x

Type A

USB-C®

No. of B connections

1 x

Type B

RJ45

Cable length

0 cm

Factory colour

Black

Connector version

straight

Cable use

USB-C®

RJ45

Version

Adapter

Range of use

USB adapters

Cable design

Flat

Connections

RJ45 connector

Weight

0.109

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3077543 Dell USB-C®, RJ45 Adapter [1x USB-C® - 1x RJ45] SA224 0 cm

Description


Powerful connectivity
The Ethernet adapter is easily compatible with a range of devices and offers a transfer rate of up to 2.5 Gbit/s for the ultimate in visual and cloud performance.

Compact and light design
With the light-weight Dell adapters you can establish the right connections everywhere.

Plug & Play
Thanks to the built-in driver, the setup is quick and easy.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)