• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell Workstation Pro Tower + QBT1250 Intel® Core™ Ultra 5 235 5 GHz 16 GB RAM 512 GB SSD Intel Graphics card Win 11 Pro

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Dell Pro Tower + QBT1250 Workstation

  • Intel® Core™ Ultra 5 235 14 core(s) / max. 5 GHz
  • RAM: 16 GB DDR5 RAM
  • 512 GB SSD
  • Intel Graphics card
  • Windows® 11 Pro

Technical specifications

  • Intel Core Ultra 5 processor family
  • Intel core ultra (2 series)
  • Internal memory type DDR5 SDRAM
  • Memory card slots: 4x DIMM
  • Optical drive - type: DVD±RW
  • SSD interface PCI Express 4.0
  • SSD form factor M.2
  • Intel graphics onboard graphics adapter family
  • Built-in graphics card model: Intel graphics
  • Supported positioning: Vertical
  • Intel Q870 motherboard chipset
  • Product type: PC
Product type

Workstation

Model

Pro Tower + QBT1250

CPU series

Intel® Core™ Ultra 5

CPU

Intel® Core™ Ultra 5 235

Processor/type

235

Processor cores (No.)

14 x

CPU speed

2.9 GHz

CPU turbo clock speed (max.)

5 GHz

CPU cache

24 MB

16 GB

RAM type

DDR5 RAM

No. of memory slots

1

RAM / Max. upgrade

128 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Graphics card

Dedicated graphics card

No

SSD size (total)

512 GB

SSD 1 type

SSD

SSD

512 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

DVD burner

Keyboard layout

German, QWERTZ

No. of DisplayPort

3 x

No. of USB A 2.0 ports

4 x

No. of USB type A 3.1 / 3.2 1st Gen

3 x

No of. USB type A 3.1 /3.2 2nd gen

1 x

No. of USB 3.0 ports

1 x

Interfaces

Gigabit LAN (1 Gbps)

USB A (USB 2.0)

USB A (USB 3.1 1st gen)

USB A (USB 3.1 2nd gen)

DisplayPort

USB A (USB 3.2 2nd gen)

USB C®

Factory colour

Black

Width

154 mm

Height

324.3 mm

Depth

293 mm

Weight

7.17 kg

PSU power

260 W

Software included

Activate Your Microsoft 365 For A 30 Day Trial

Operating system (Version)

Windows® 11 Pro

Charging capacity (min.)

1 W

Charging capacity (max.)

1 W

No. of SATA III ports

2 x

No. of USB 3.2 2nd Gen (USB 3.1)

1 x

GPU brand

Intel

10/100/1000 Mbps ports

1 x

Wi-Fi

No

UKCA

yes

Operating temperature (T-T)

5 - 35 °C

Ethernet LAN

yes

Cable lock slot

yes

Storage relative humidity (H-H)

5 - 95 %

Non-operating altitude

-15,2 - 10668 m

Operating shock

40 G

Display included

no

NVMe

yes

Non-operating shock

105 G

Non-operating vibration

1.37 G

Operating vibration

0.26 G

PowerShare

yes

Non-ECC

yes

Trusted Platform Module (TPM)

yes

Memory data transfer rate

5600 MT/s

Total SSDs capacity

512 GB

Efficient cores

8

Performance cores

6

Processor base power

65 W

Maximum turbo power

121 W

Performance-core base frequency

3.4 GHz

Efficient-core Max Turbo Frequency

4.4 GHz

Performance-core Max Turbo Frequency

5 GHz

Sparsity support

yes

Windows Studio effects support

yes

Total processor performance up to

27 TOPs

NPU performance up to

13 TOPs

GPU performance up to

6 TOPs

Number of processors installed

1

Operating altitude

-15,2 - 3048 m

Operating relative humidity (H-H)

20 - 80 %

Storage temperature (T-T)

-40 - 65 °C

Number of SSDs installed

1

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3451331 Dell Workstation Pro Tower + QBT1250 Intel® Core™ Ultra 5 235 5 GHz 16 GB RAM 512 GB SSD Intel Graphics card Win 11 Pro

Description


Fast Power and Performance

AI-PC for powerful tasks and future-proof investments. Includes Intel® Core™ Ultra desktop processors (2 series) and up to 128 GB DDR5 memory.

This text is machine translated.

Features

  • Windows 11 Pro 64-bit
  • Intel core ultra 5 235 (24MB cache)
  • 16GB DDR5 SDRAM (1 X 16) & 512GB SSD

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.