• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell Y90RR Laptop PSU 330 W 19.5 V DC 16.9 A

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power supply for Dell laptops 330 Watts

  • 19.5 V DC / 16.9 A
  • 330 W Power
  • Suited for notebooks from Alienware

Technical specifications

Product type

Laptop PSU

Type

Y90RR

for brands

Alienware

330 W

Inputs

3-pin C 13 IT cold device

Input voltage

230 V AC

Output voltage

19.5 V DC

Output voltage range

19.5 V DC

Output current (max.) - rounded

16.9 A

Max. output current

16.9 A

Dim

(L x W x H) 200 x 100 x 44 mm

Length

200 mm

Width

100 mm

Height

44 mm

Weight

1325 g

Output rating

330 W

Output current (details)

16:9 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1234309 Dell Y90RR Laptop PSU 330 W 19.5 V DC 16.9 A

Description

Hints

Power cable not included.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.