• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 18720 Hook-and-loop tape for bundling Hook and loop pad (L x W) 10 m x 13 mm Red 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hook-and-loop tape

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

for bundling

Factory colour

Red

Length

10 m

Width

13 mm

Content

1 pc(s)

Dim

(L x W) 10 m x 13 mm

Manufacturer part #

18720

Type

18720

UKCA

yes

Tape length

10 m

Quantity per pack

1 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3380956 Delock 18720 Hook-and-loop tape for bundling Hook and loop pad (L x W) 10 m x 13 mm Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3380956 Delock 18720 Hook-and-loop tape for bundling Hook and loop pad (L x W) 10 m x 13 mm Red 1 pc(s)

Description

This hook and loop tape from Delock can be used e.g. to bundle individual cables, close pockets or as a strap for luggage or similar. The band can either be sewn, nailed or jacked on to the object to be attached. The hook-and-loop fastener can be used easily and come loose, which makes it re-usable.

This text is machine translated.

Features

  • Length approx. 10 m
  • Width approx.: 13 mm
  • Quantity: 1 pieces per bag
  • Velcro fastener for repeated use
  • Colour: Red

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?