• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 18977 Heatshrink Black 18 mm Shrinkage:2:1 1 pc(s)

1/2
Product type
Heatshrink
Nominal inside diameter (pre-shrinkage)
18 mm
Content
1 pc(s)
Factory colour
Black
Shrinkage
2:1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Shrink hose 1 m x 18 mm Shrink rate 2:1 black

  • 1 pc(s)
  • Shrinkage: 2:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 18 mm

Technical specifications

Product type

Heatshrink

Nominal inside diameter (pre-shrinkage)

18 mm

Factory colour

Black

Shrinkage

2:1

Content

1 pc(s)

Material

Polyolefin

Shrink temperature (min.)

70 °C

Shrink temperature (max.)

125 °C

Min. temperature

70 °C

Max. temperature

125 °C

Manufacturer part #

18977

Suitable for

Heatshrink

Length

1 m

Type

18977

Type

Heat Shrink Tubing

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3382279 Delock 18977 Heatshrink Black 18 mm Shrinkage:2:1 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3382279 Delock 18977 Heatshrink Black 18 mm Shrinkage:2:1 1 pc(s)

Description

This shrink hose from Delock is used for the protection and insulation of cables, electrical lines or wires. When the heat is applied, the hose completely encloses the cable and contracts. Thus, the cable is protected against influences of the weather and mechanical damage.

Wide range of uses
The heat-shrink tubing can be used e.g. in a workshop or in industry.
 

This text is machine translated.

Features

  • Length approx. 1 m
  • Diameter approx. 18 mm
  • Shrink ratio 2:1
  • Shrink temperature 70 °C ~ 125 °C
  • Material polyolefin
  • Colour, black

Accessories

(*All information is plus legal VAT)