• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 19604 Heatshrink Red 40 mm 20 mm Shrinkage:2:1 1 pc(s)

1/3
Product type
Heatshrink
Nominal inside diameter (pre-shrinkage)
40 mm
Nominal diameter (post-shrinkage)
20 mm
Content
1 pc(s)
Factory colour
Red
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Shrink hose X-pattern skid-proof 1 m x 40 mm red

  • 1 pc(s)
  • Shrinkage: 2:1
  • Red
  • Nominal inside diameter (pre-shrinkage): 40 mm

Technical specifications

  • Shrink temperature range 70 - 125 °C.
Product type

Heatshrink

Nominal inside diameter (pre-shrinkage)

40 mm

Nominal diameter (post-shrinkage)

20 mm

Factory colour

Red

Shrinkage

2:1

Content

1 pc(s)

Material

Polyolefin

Shrink temperature (min.)

70 °C

Shrink temperature (max.)

125 °C

Min. temperature

70 °C

Max. temperature

125 °C

Manufacturer part #

19604

Length

1 m

Type

19604

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Type

Heat Shrink Tubing

Weight

0.10

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3382310 Delock 19604 Heatshrink Red 40 mm 20 mm Shrinkage:2:1 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3382310 Delock 19604 Heatshrink Red 40 mm 20 mm Shrinkage:2:1 1 pc(s)

Description

This heat shrink tubing from Delock is used in a variety of objects that require a non-slip handle, for example in tools, fitness equipment, tennis rackets or fishing rods. In case of heat the hose completely encloses the grip and contracts. This protects the handle from weather influences and mechanical damage.

Use of heat-shrinkable sleeves
The heat shrink tube can be heated using a hot air gun, whereby the hose shrinks to half its original diameter at a shrink rate of 2:1 when heated.

This text is machine translated.

Features

  • Length approx. 1 m
  • Diameter approx. 40 mm
  • Non-slip
  • X sample
  • Shrink ratio 2:1
  • Shrink temperature 70 °C ~ 125 °C
  • Material polyolefin
  • Colour: Red

Accessories

(*All information is plus legal VAT)