
1/3
Heatshrink
40 mm
40 mm
Yellow
2:1
Weather-proof
1 pc(s)
Polyolefin
70 °C
125 °C
70 °C
125 °C
19605
Heatshrink
1 m
19605
Round
Cable
C13/C14 appliances
Heat Shrink Tubing
0.11
yes
Datasheet 3382770 Delock 19605 Heatshrink Yellow 40 mm Shrinkage:2:1 1 pc(s)
User & Safety Instructions 3382770 Delock 19605 Heatshrink Yellow 40 mm Shrinkage:2:1 1 pc(s)
The necessary accessories are required to use the article as described.