• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 19841 Heatshrink end cap 1 pc(s)

1/3
Product type
Heatshrink end cap
Factory colour
Black
Material
Plastic
Width
25 mm
Length
80 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product type: Cable lugs
Product type

Heatshrink end cap

Factory colour

Black

Material

Plastic

Width

25 mm

Length

80 mm

Dim

(L x W) 80 mm x 25 mm

Manufacturer part #

19841

Content

1 pc(s)

Type

19841

Type A

Terminal

Type B

Terminal

UKCA

yes

Height adjustment

no

Quantity per pack

2 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3382366 Delock 19841 Heatshrink end cap 1 pc(s)

Description

With these end caps from Delock become open
Cable ends are sealed to protect them from weather
And mechanical damage.


Application

The caps can be heated using a hot air gun
other. The protective layer becomes loose when heated
The adhesive and the melted
Adhesive coating wrapping the cable inside the
Cap. The adhesive becomes permanent when cooling down.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.