• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 19969 Heatshrink Black 16 mm Shrinkage:4:1 1 pc(s)

1/3
Product type
Heatshrink
Nominal inside diameter (pre-shrinkage)
16 mm
Content
1 pc(s)
Factory colour
Black
Shrinkage
4:1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Shrink tubing box, with inner adhesive, shrink ratio 4:1, 5 m x 16 mm black

  • 1 pc(s)
  • Shrinkage: 4:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 16 mm

Technical specifications

  • Shrink temperature range 70 - 125 °C.
Product type

Heatshrink

Nominal inside diameter (pre-shrinkage)

16 mm

Factory colour

Black

Shrinkage

4:1

Content

1 pc(s)

Material

Polyolefin

Shrink temperature (min.)

70 °C

Shrink temperature (max.)

125 °C

Manufacturer part #

19969

Length

5 m

Type

19969

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Type

Heat Shrink Tubing

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3382799 Delock 19969 Heatshrink Black 16 mm Shrinkage:4:1 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3382799 Delock 19969 Heatshrink Black 16 mm Shrinkage:4:1 1 pc(s)

Description

This shrink hose from Delock is used for the protection and insulation of cables, electrical lines or wires. When the heat is applied, the hose completely encloses the cable and contracts. Thus, the cable is protected against influences of the weather and mechanical damage. By the adhesive on the inner wall the shrink-fit hose is glued with the shrink-wrapped wire or cable.

Convenient dispenser box
The handy dispenser box is suitable for Ideal for transport and enables a clear and neat storage holder. Thus, the shrink tubing remains free of dirt and dust. In addition, it is also possible to unroll and separate the cut.

Wide range of uses
The heat-shrink tubing can be used e.g. in a workshop or in industry.

This text is machine translated.

Features

  • Length approx. 5 m
  • Diameter approx. 16 mm
  • Shrink ratio 4:1
  • Shrink temperature 70 °C ~ 125 °C
  • Material polyolefin
  • Colour, black

Accessories

(*All information is plus legal VAT)