• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 20827 20827 Braided hose White Polyester 2 m 15 mm (max) 1 pc(s)

1/4
Product type
Braided hose
Bundle Ø (max.)
15 mm
Material
Polyester
Length
2 m
Factory colour
White
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Braided hose

Factory colour

White

Bundle Ø (max.)

15 mm

Material

Polyester

Min. temperature

-50 °C

Max. temperature

150 °C

Bundle Ø range

15 mm (max)

Manufacturer part #

20827

Content

1 pc(s)

Type

20827

Length

2 m

Weight

0.10

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3381776 Delock 20827 20827 Braided hose White Polyester 2 m 15 mm (max) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3381776 Delock 20827 20827 Braided hose White Polyester 2 m 15 mm (max) 1 pc(s)

Description

This braided hose from Delock is suitable for bundling exposed cables, electrical wires or wires to protect them from dirt or damage.

Integrated zip
Thanks to the easy and simple operation of the zipper, the cables can be added and removed several times.

Excellent resistance
The braided hose is characterized by its high abrasion resistance, flexibility and heat resistance.

This text is machine translated.

Features

  • Length approx. 2 m
  • Diameter approx. 20 mm
  • Bundle diameter: Max. 15 mm
  • Ambient temperature: -50 °C - 150 °C
  • Reusable
  • Material: Polyester;
  • Fire resistance class VW-1
  • Colour: white