• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 62681 GBIC [1x USB 3.0 - 1x mSATA]

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Converter USB 5 Gbps type-A plug to mSATA full size

  • Host interface: USB type A
  • Output interface: MSATA
  • 5 Gbit/s

Technical specifications

  • Host interface: USB type A
  • Supports Windows operating systems: Windows 10 Education, Windows 10 Education x64, Windows 10 7 Enterprise, Windows 10 Enterprise x64, Windows 10 Home, Windows 7 Home x64, Windows 7 Pro, Windows 7 Pro x64, Windows 7 Enterprise, Windows 10 Enterprise x64, Windows 10 Home Basic x64, Windows 7 Home Premium, Windows 7 Home Premium x64, Windows 7 Professional, Windows 7 Professional x64, Windows 7 Starter, Windows 10 Starter x64, Windows 7 Ultimate, Windows 7 Ultimate x64, Windows 8, Windows 8.1
Product type

GBIC

Connection type

USB 3.2 Gen 1 (USB 3.0)

mSATA

No. of A connectors

1 x

Type A

USB 3.0

No. of B connections

1 x

Type B

mSATA

Depth

76 mm

Height

7 mm

Width

42 mm

Weight

0.029

UKCA

yes

Data transfer rate (max)

5 Gbit/s

Internal

no

Hot-swap

yes

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3378660 Delock 62681 GBIC [1x USB 3.0 - 1x mSATA]

Description

This converter from Delock enables the connection of a mSATA module. The converter is integrated in the system via the USB interface.

This text is machine translated.

Features

  • Connections:
  • 1 x USB 5 Gbps type A connector
  • 1 x mSATA slot (full size)
  • Data transfer rate of up to 5 GB/s.
  • For 3.3 V mSATA modules
  • Dim. (LxWxH): Approx. 76 x 42 x 7 mm
  • Hot Swap, Plug & Play

System requirements

  • Linux Kernel 3.13 or later
    Mac OS X 10.9.5 or higher
    Windows 7/7-64/8.1/8.1-64/10/10-64/11
    A free USB type A socket