• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-DT-134B GBIC [1x PCI-E socket 6-pin - 1x Mini PCI Express]

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

22 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce SSD M.2 modules on mini-PCIe converter

  • Converts the M.2 B-key interface in a mini-PCIe interface
  • Form factor: half-size and full-size mini PCIe
  • Supports RAID 0 + 1

Technical specifications

Product type

GBIC

Connection type

M.2 NGFF

No. of A connectors

1 x

Type A

PCI-E socket 6-pin

No. of B connections

1 x

Type B

Mini PCI Express

Power supply

not required

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1586025 Renkforce RF-DT-134B GBIC [1x PCI-E socket 6-pin - 1x Mini PCI Express]

Information

Information 1586025 Renkforce RF-DT-134B GBIC [1x PCI-E socket 6-pin - 1x Mini PCI Express]

Description

This M.2 module converts the M.2 B-key interface in a mini-PCIe interface. In this way, different mini PCIe modules with USB and PCIe support. On the M.2 B Key, for example. WLAN, Bluetooth, GNSS, 3G, HSPA and NFC modules can be used. Furthermore, it is possible for a module, e.g. WLAN and Bluetooth, both functions at the same time.

This text is machine translated.

Features

  • Suitable for M.2 slots with key B on the PCIe and USB base
  • M.2 NGFF type 2280-D3-B B connection
  • 2230/2242/2260/2280/3030/3042 form factor M.2:

Scope of delivery

  • M.2 SSD module on mini-PCIe converter
  • 3x screw
  • User manual.

Hints

For A/E keys, please use part number 1543448.

System requirements

  • Windows® 2000 onward
  • MAC OS 9.0 and higher
  • Linus OS 4.7.2 and higher