• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GBIC [1x mSATA socket, M.2 NGFF - 1x SATA plug 7+15-pin]

1/6
EAN:
Item no:
Fast track dispatch on Thu 5 Nov

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MSATA + M.2 SATA SSD to 2.5" (6.35 cm) SATA

  • Converts a mSATA or M.2 SATA SSD to standard 2.5" (6.35 cm) SATA drive form factor to
  • Including 2.5" (6.35 cm) metal frame with 8 mounting holes and 4 screws
  • Supports all operating systems like Windows, Mac and Linux
  • No drivers required

Technical specifications

  • Dimensions (frame): 100,45 mm x 69,85 mm x 7mm
Product type

GBIC

Connection type

SATA

No. of A connectors

1 x

Type A

mSATA socket

M.2 NGFF

No. of B connections

1 x

Type B

SATA plug 7+15-pin

Specs

incl. caddy

Power supply

not required

Compatible with

2230

2242

2260

2280

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1538701 GBIC [1x mSATA socket, M.2 NGFF - 1x SATA plug 7+15-pin]

Information

Information 1538701 GBIC [1x mSATA socket, M.2 NGFF - 1x SATA plug 7+15-pin]

Conformity certificate

Conformity certificate 1538701 GBIC [1x mSATA socket, M.2 NGFF - 1x SATA plug 7+15-pin]

Description

With this interface converter to connect a M.2 SSD or an mSATA SSD beyond the normal SATA-interface to your PC. Both slots are occupied, is only the M.2 SSD can be used.

This text is machine translated.

Features

  • Supported formats: mSATA SSD full-size format/M.2 SATA NGFF 80mm, 60mm, 42mm, 30mm SSD
  • M.2 NGFF type 2280-D5-B connector

System requirements

  • From Windows 2000
  • MAC OS 9.0 or higher
  • Linuc OS 2.4.X or higher