• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 65009 VGA Adapter [1x D-SUB-plug 9-pin - 1x D-SUB-plug 9-pin] Silver Screw fastener 9 m

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

116 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Delock 65009 VGA Adapter [1x D-SUB-plug 9-pin - 1x D-SUB-plug 9-pin] Silver Screw fastener 9 m

  • DB9 Male
  • DB9 Male
  • silver

Technical specifications

  • Connection 1:DB9
  • Connection 2:DB9
Product type

TV/monitor Adapter

Connection type

VGA

No. of A connectors

1 x

Type A

D-SUB-plug 9-pin

No. of B connections

1 x

Type B

D-SUB-plug 9-pin

Cable length

9 m

Factory colour

Silver

Connector version

threaded

Cable features

Screw fastener

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Cable version

VGA

Signal flow direction

Unidirectional (uni)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3378509 Delock 65009 VGA Adapter [1x D-SUB-plug 9-pin - 1x D-SUB-plug 9-pin] Silver Screw fastener 9 m

Description


Quick guide

This gender changer from Delock is used to convert a serial socket into a plug.


Technical data

- Serial Sub-D 9 plug / plug
- Connections with screws


Package contents

Gender changer


Packaging

Delock poly bag

This text is machine translated.

More interesting products

(*All information is plus legal VAT)