• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 65441 RJ45 Patch cable Cable 0.15 m Grey 1 pc(s)

1/2
Product type
Patch cable
Specification
Cable
Connection type
RJ45
Cable length
0.15 m
LAN transfer rate
100 MBit/s
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock 65441 network cable gray 0.15 m

  • resistence 0.15 m
  • RJ-45
  • 2 x RJ 45
  • Grey

Technical specifications

Product type

Patch cable

Cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

2 x

Type B

RJ45 socket

Cable length

0.15 m

Factory colour

Grey

Connector version

straight

Cable use

Networks

Version

Cable

Cable design

Round

LAN transfer rate

100 MBit/s

Weight

0.044

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3378574 Delock 65441 RJ45 Patch cable Cable 0.15 m Grey 1 pc(s)

Description

This Y-adapter from Delock serves to double a permanently installed network cable. Thus, a single cable can be used for a simultaneous 10/100 Ethernet connection and an ISDN connection.
You will need two adapters that are connected to the network socket and to the patch field on both sides of the cable. Subsequently, two sockets are available instead of one socket.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.