• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 65466 DVI / HDMI Adapter [1x DVI plug 25-pin - 1x HDMI socket] Black 0 cm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Delock 65466 DVI / HDMI Adapter [1x DVI plug 25-pin - 1x HDMI socket] Black 0 cm

  • DVI 24+1 Male
  • HDMI Female
  • Coating plug contacts: Gold
  • Black
  • 1 pieces(s)

Technical specifications

  • Connection 1 DVI 24+1
Product type

TV/monitor Adapter

Connection type

DVI

HDMI

No. of A connectors

1 x

Type A

DVI plug 25-pin

No. of B connections

1 x

Type B

HDMI socket

Cable length

0 cm

Factory colour

Black

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Signal flow direction

Unidirectional (uni)

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3378527 Delock 65466 DVI / HDMI Adapter [1x DVI plug 25-pin - 1x HDMI socket] Black 0 cm

Description

With this adapter of Delock you can convert the DVI-D Dual Link (25 pin) interface of your PC, notebook, etc. in an HDMI port, in order to be able to connect different HDMI devices.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)