• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 65563 HDMI / DVI Adapter [1x HDMI plug D Micro - 1x DVI socket 29-pin] Black 20.00 cm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Delock 65563 HDMI / DVI Adapter [1x HDMI plug D Micro - 1x DVI socket 29-pin] Black 20.00 cm

  • Micro-HDMI type D 19 pin plug to 1x DVI 24+5 (DVI-D) Socket (VGA not connected)
  • DVI socket with nuts
  • Wire cross-section: 32 AWG
  • 'HDMI' logo with the text 'High Definition Multimedia Interface' underneath.<br><br>(Note: While this appears to be a direct English translation already, I've ensured it uses British English spelling and conventions.)

Technical specifications

Product type

TV/monitor Adapter

Connection type

HDMI

DVI

No. of A connectors

1 x

Type A

HDMI plug D Micro

No. of B connections

1 x

Type B

DVI socket 29-pin

Cable length

20.00 cm

Factory colour

Black

Video resolution

1920 x 1080 Pixel

Connector version

straight

32

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

CCA

Cable design

Round

Cable version

HDMI High Speed

DVI-I Dual Link

Signal flow direction

Unidirectional (uni)

Weight

0.043

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1298082 Delock 65563 HDMI / DVI Adapter [1x HDMI plug D Micro - 1x DVI socket 29-pin] Black 20.00 cm

Description

With this adapter by Delock, you can, for example, a DVI monitor to a free HDMI port, connect your smartphone.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)