• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 65857 65857 SMC adapter SMC socket - BNC socket 1 pc(s)

1/2
Product type
SMC adapter
Type A
SMC socket
Type B
BNC socket
Connector type
Adapter
Impedance
50 Ω
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Adapter SMC Bush to BNC Bush

  • SMC socket - BNC socket

Technical specifications

  • Connection 1: SMC
  • Product color: Metallic
Product type

SMC adapter

Type A

SMC socket

Type B

BNC socket

Connector type

Adapter

Impedance

50 Ω

Content

1 pc(s)

Max. frequency

6 GHz

Case material

Brass

Manufacturer part #

65857

Type

65857

Cable design

Round

Version

Cable

Depth

22.5 mm

Cable use

C13/C14 appliances

Connection type

BNC

UKCA

yes

Impedance

50 Ohm

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3381261 Delock 65857 65857 SMC adapter SMC socket - BNC socket 1 pc(s)

Description

This adapter by Delock is suitable for connection of components of the high-frequency technology.

This text is machine translated.

Features

  • Connections:
  • 1 x SMC sockets
  • 1 x BNC socket
  • Housing material: Nickel-coated brass
  • Connector finishing: Gold-plated brass
  • Impedance: 50 ohm
  • Frequency range DC - 6 GHz
  • 1.45 GHz / 1 GHz
  • Operating temperature: -55 °C - 155 °C
  • Length approx. 22.5 mm
  • Diameter approx. 15 mm

System requirements

  • Device with free SMC port

What kind of HF Adapters are you looking for?