• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 66048 RJ45 Network adapter CAT 5e 0 cm Black, Green 1 pc(s)

1/3
Product type
Network adapter
Specification
CAT 5e
Connection type
RJ45
Cable length
0 cm
LAN transfer rate
1000 MBit/s
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock RJ45 plug CAT.5e to terminal block adapter angled 90°

  • Host Interface: RJ-45
  • Output interface: Terminal
  • Black, Green

Our service for you

Technical specifications

Product type

Network adapter

CAT 5e

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

Socket

Cable length

0 cm

Factory colour

Black

Green

Connector version

straight

Cable use

Networks

Version

Cable

Cable design

Round

LAN transfer rate

1000 MBit/s

Depth

63 mm

Height

15 mm

Width

25 mm

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3380317 Delock 66048 RJ45 Network adapter CAT 5e 0 cm Black, Green 1 pc(s)

Description

Stranded wire with stripped ends can be connected to this terminal block adapter from Delock and connected to various network devices.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.