• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 66234 DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] Black 0.00 m

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Delock 66234 DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] Black 0.00 m

  • DisplayPort Straight Male
  • HDMI type A (standard) Straight Female
  • Coating plug contacts: Gold
  • Display port version 1.2 3840 x 2160 pixels
  • Black
  • 1 pieces(s)

Technical specifications

  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
Product type

TV/monitor Adapter

Connection type

DisplayPort

HDMI

No. of A connectors

1 x

Type A

DisplayPort plug

No. of B connections

1 x

Type B

HDMI socket

Cable length

0.00 m

Factory colour

Black

Video resolution

3840 x 2160 Pixel

Connector version

straight

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Resolutions (max.)

UHD 4K @ 60 Hz

Cable design

Round

Signal flow direction

Unidirectional (uni)

Cable specs

DisplayPort 1.2

Depth

47 mm

Height

12 mm

Width

21 mm

Display resolution

3840 x 2160 Pixel

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3381716 Delock 66234 DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] Black 0.00 m

Description

With this adapter from Delock, a HDMI monitor can be connected to a system via a free DisplayPort interface. The adapter supports a resolution of up to 4K Ultra HD at 30 Hz and is backward compatible with Full-HD 1080p.



This text is machine translated.

More interesting products

(*All information is plus legal VAT)