• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 80109 RJ45 Patch cable CAT 6A U/FTP 2.00 m Silver Metal foil shield 1 pc(s)

1/2
Product type
Patch cable
Specification
CAT 6A
Shielding
U/FTP
Connection type
RJ45
Cable length
2.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock RJ45 cable CAT.6A U/FTP with 2 m metal jacket

  • 2 m
  • RJ-45 Male
  • RJ-45 Male
  • Cat6a U/FTP (STP)
  • silver

Technical specifications

Product type

Patch cable

CAT 6A

U/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

2.00 m

Factory colour

Silver

Connector version

straight

Cable features

Metal foil shield

32

Cable use

Networks

Version

Cable

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3379874 Delock 80109 RJ45 Patch cable CAT 6A U/FTP 2.00 m Silver Metal foil shield 1 pc(s)

Description

This Delock network cable can be used to connect various network devices, such as a network card with a switch or patch panel.

Robust metal jacket
The network cable has a robust metal jacket and is thus well protected from external influences and damage. Despite the metal jacket, the cable is still flexible.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.