• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 80131 RJ45 Patch cable CAT 6A S/FTP 15.00 m Black Shielded 1 pc(s)

1/3
Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
15.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock RJ45 network cable CAT.6A S/FTP PE outdoor 15 m black

  • 15 m
  • RJ-45 Male
  • RJ-45 Male
  • Cat6a S/FTP (S-STP)
  • Black

Technical specifications

Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

15.00 m

Factory colour

Black

Connector version

straight

Cable features

Shielded

26

Cable use

Networks

Version

Cable

Cable design

Round

Height

50 mm

Length

1000 cm

Width

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3379886 Delock 80131 RJ45 Patch cable CAT 6A S/FTP 15.00 m Black Shielded 1 pc(s)

Description

This Delock network cable can be used to connect various network devices, such as a network card with a switch or patch panel.

With PE (polyethylene) cable jacket
The network cable is suitable for outdoor use by Ideal and offers increased resistance to UV light, cold, heat, humidity and corrosion.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.