• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 80200 RJ50 Patch cable Cable S/FTP 2.00 m Black Shielded 1 pc(s)

1/4
Product type
Patch cable
Specification
Cable
Shielding
S/FTP
Connection type
RJ50
Cable length
2.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock RJ50 extension cable socket to socket S/FTP 2 m black

  • 2 m
  • RJ-50 Straight Female
  • RJ-50 Straight Female
  • S/FTP (S-STP)
  • Black

Technical specifications

  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
  • Cable type: Cable on roll
Product type

Patch cable

Cable

S/FTP

Connection type

RJ50

No. of A connectors

1 x

Type A

RJ50 socket

No. of B connections

1 x

Type B

RJ50 socket

Cable length

2.00 m

Factory colour

Black

Connector version

straight

Cable features

Shielded

26

Cable use

Networks

Version

Cable

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3379319 Delock 80200 RJ50 Patch cable Cable S/FTP 2.00 m Black Shielded 1 pc(s)

Description

This cable of Delock can be used for extension and connection of Diverser control and measuring devices. The screwable RJ50 mounted socket can be mounted e.g. to a slot plate or a housing with appropriate recess.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.