• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 80236 RJ45 Patch cable CAT 8.1 S/FTP 5.00 m Black 1 pc(s)

1/3
Product type
Patch cable
Specification
CAT 8.1
Shielding
S/FTP
Connection type
RJ45
Cable length
5.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock RJ45 network cable CAT.8.1 S/FTP 5 m to 40 Gbps black

  • 5 m
  • RJ-45 Straight Male
  • RJ-45 Straight Male
  • Cat8.1 S/FTP (S-STP)
  • 40000 Mbit/s
  • Black

Technical specifications

  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
Product type

Patch cable

CAT 8.1

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

5.00 m

Factory colour

Black

Connector version

straight

24

Cable use

Networks

Version

Cable

Cable design

Round

Max. frequency

2000 MHz

LAN transfer rate

40000 MBit/s

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3379926 Delock 80236 RJ45 Patch cable CAT 8.1 S/FTP 5.00 m Black 1 pc(s)

Description

This GHMT certified network cable by Delock can be used for connection to Diverser devices and is suitable for 40GBASE-T ETHERNET applications with a frequency of 2 GHz and a transfer rate up to 40 Gbps.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.