• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 80315 RJ45 Patch cable CAT 6A S/FTP 0.25 m Black Fabric sleeve 1 pc(s)

1/3
Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
0.25 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock RJ45 network cable with braided sheath CAT.6A S/FTP plug for plug 0.25 m black

  • 0.25 m
  • RJ-45 Straight Male
  • RJ-45 Straight Male
  • Cat6a S/FTP (S-STP)
  • Black

Technical specifications

  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

0.25 m

Factory colour

Black

Connector version

straight

Cable features

Fabric sleeve

26

Cable use

Networks

Version

Cable

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3380024 Delock 80315 RJ45 Patch cable CAT 6A S/FTP 0.25 m Black Fabric sleeve 1 pc(s)

Description

This Delock network cable can be used to connect various network devices, such as a network card with a switch or patch panel.

With braid sheath
The jacket provides excellent resistance to abrasion and protects the network cable from kinks and breaks. Thus, the cable remains long-lasting.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.