• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 80329 RJ45 Patch cable CAT 6A S/FTP 7.50 m Black 1 pc(s)

1/4
Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
7.50 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock RJ45 ribbon cable with braided sheath CAT.6A U/FTP plug to plug 7.5 m black

  • 7.5 m
  • RJ-45 Straight Male
  • RJ-45 Straight Male
  • Cat6a S/FTP (S-STP)
  • Black

Our service for you

Technical specifications

  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

7.50 m

Factory colour

Black

Connector version

straight

26

Cable use

Networks

Version

Cable

Cable design

Flat

Max. frequency

500 MHz

Height

2.1 mm

Width

7 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3380014 Delock 80329 RJ45 Patch cable CAT 6A S/FTP 7.50 m Black 1 pc(s)

Description

This Delock network cable can be used to connect various network devices, such as a network card with a switch or patch panel.

Super flexible and flat
The RJ45 cable is ideal for laying under carpets, floors or behind wallpaper. The material of the cable jacket is flexible and makes the cable very resistant to stress.

With braid sheath
The jacket provides excellent resistance to abrasion and protects the network cable from kinks and breaks. Thus, the cable remains long-lasting.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.