• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 80346 RJ45 Patch cable CAT 7 U/FTP 2.00 m Black Shielded 1 pc(s)

EAN:
Part number:
Item no:
1/2
Product type
Patch cable
Specification
CAT 7
Shielding
U/FTP
Connection type
RJ45
Cable length
2.00 m
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock RJ45 network cable CAT.6A plug to plug with robust latch and CAT.7 Cable tie U/FTP 2 m black

  • 2 m
  • RJ-45 Straight Male
  • RJ-45 Straight Male
  • Cat7 U/FTP (STP)
  • Black

Technical specifications

  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
Product type

Patch cable

CAT 7

U/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

2.00 m

Factory colour

Black

Connector version

straight

Cable features

Shielded

32

Cable use

Networks

Version

Cable

Cable design

Flat

Max. frequency

500 MHz

LAN transfer rate

10000 MBit/s

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3380001 Delock 80346 RJ45 Patch cable CAT 7 U/FTP 2.00 m Black Shielded 1 pc(s)

Description

This Delock network cable can be used to connect various network devices, such as a network card with a switch or patch panel.

Super flexible and flat
The RJ45 cable is ideal for laying under carpets, floors or behind wallpaper. The material of the cable jacket is flexible and makes the cable very resistant to stress.

With robust latch
The robust RJ45 plug is optimally suitable for the industrial area, where the plugs must be frequently plugged in and unplugged. In comparison to the conventional plugs, the industrial plug can be plugged in and out up to 2,000 times without bending or interrupting the grating lug.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.