• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 80363 RJ45 Patch cable CAT 6A U/FTP 0.30 m Green Slimline 1 pc(s)

1/2
Product type
Patch cable
Specification
CAT 6A
Shielding
U/FTP
Connection type
RJ45
Cable length
0.30 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock RJ45 network cable CAT.6A plug to plug with bent latch U/FTP slim 0.3 m green

  • 0.3 m
  • RJ-45 Straight Male
  • RJ-45 Straight Male
  • Cat6a U/FTP (STP)
  • 10000 Mbit/s
  • Green

Technical specifications

  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
Product type

Patch cable

CAT 6A

U/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

0.30 m

Factory colour

Green

Connector version

straight

Cable features

Slimline

28

Cable use

Networks

Version

Cable

Cable design

Round

Max. frequency

500 MHz

LAN transfer rate

10000 MBit/s

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3379994 Delock 80363 RJ45 Patch cable CAT 6A U/FTP 0.30 m Green Slimline 1 pc(s)

Description

This Delock network cable can be used to connect various network devices, such as a network card with a switch or patch panel.

Slim patch cable
The thin patch cables are characterized by their small diameter of cable and allows a flexible and space saving wiring in the network cabinet.

With bent latch
The RJ45 plug is equipped with a bent latch that gives way when the plug is pulled out and therefore cannot be damaged.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.