• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 80371 RJ45 Patch cable CAT 6 U/UTP 1.00 m Black 1 pc(s)

1/3
Product type
Patch cable
Specification
CAT 6
Shielding
U/UTP
Connection type
RJ45
Cable length
1.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock RJ45 network cable CAT.6 UTP ultra slim 1 m black with short plugs

  • 1 m).
  • RJ-45 Straight Male
  • RJ-45 Straight Male
  • CAT6 U/UTP (UTP)
  • Gigabit Ethernet 1000 Mbit/s
  • Black

Technical specifications

  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
Product type

Patch cable

CAT 6

U/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

1.00 m

Factory colour

Black

Connector version

straight

32

Cable use

Networks

Version

Cable

Cable design

Round

Max. frequency

250 MHz

LAN transfer rate

1000 MBit/s

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3379988 Delock 80371 RJ45 Patch cable CAT 6 U/UTP 1.00 m Black 1 pc(s)

Description

This Delock network cable can be used to connect various network devices, such as a network card with a switch or patch panel.

Slim patch cable
The thin patch cables are characterized by their small diameter of cable and allows a flexible and space saving wiring in the network cabinet.

Ultra-slim design
The ultra-slim patch cables offer high flexibility, are lighter and smaller than conventional patch cables.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.