• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 80409 M12 Patch cable Cable SF/UTP 5.00 m Green Shielded 1 pc(s)

1/4
Product type
Patch cable
Specification
Cable
Shielding
SF/UTP
Connection type
M12
Cable length
5.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Patch cable

Cable

SF/UTP

Connection type

M12

No. of A connectors

1 x

Type A

M12 plug

No. of B connections

1 x

Type B

M12 socket

Cable length

5.00 m

Factory colour

Green

Connector version

straight

Cable features

Shielded

Cable use

Networks

Version

Cable

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3379787 Delock 80409 M12 Patch cable Cable SF/UTP 5.00 m Green Shielded 1 pc(s)

Description

This Delock industrial Ethernet cable can be used to connect various components to M12 connectors, for example for machine control or automation.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.