• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 80868 RJ45 / M12 Patch cable CAT 5e S/FTP 5.00 m Black Shielded 1 pc(s)

1/4
Product type
Patch cable
Specification
CAT 5e
Shielding
S/FTP
Connection type
RJ45
M12
Cable length
5.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock M12 cable X-coded 8-pin plug to RJ45 plug PVC 5 m

  • 5 m
  • M12 Straight Male
  • RJ-45 Straight Male
  • Cat5e S/FTP (S-STP)
  • Plug & Play
  • Black

Technical specifications

  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
Product type

Patch cable

CAT 5e

S/FTP

Connection type

RJ45

M12

No. of A connectors

1 x

Type A

M12 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

5.00 m

Factory colour

Black

Connector version

straight

Cable features

Shielded

24

Cable use

Networks

Version

Cable

Cable design

Round

Copper

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3379836 Delock 80868 RJ45 / M12 Patch cable CAT 5e S/FTP 5.00 m Black Shielded 1 pc(s)

Description

This Delock industrial Ethernet cable can be used to connect various components to M12 connectors, for example for machine control or automation.


This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.