• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 80932 RJ45 Patch cable CAT 6A U/FTP 0.25 m Black 1 pc(s)

1/3
Product type
Patch cable
Specification
CAT 6A
Shielding
U/FTP
Connection type
RJ45
Cable length
0.25 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock RJ45 slim network cable CAT.6A U/FTP angled black 0.25 m

  • 0.25 m
  • RJ-45 Male
  • RJ-45 Male
  • Cat6a U/FTP (STP)
  • 10000 Mbit/s
  • Black

Technical specifications

  • Data transfer rate 10000 Mbit/s.
Product type

Patch cable

CAT 6A

U/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

0.25 m

Factory colour

Black

Connector version

straight

32

Cable use

Networks

Version

Cable

Cable design

Round

Max. frequency

500 MHz

LAN transfer rate

10000 MBit/s

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3380295 Delock 80932 RJ45 Patch cable CAT 6A U/FTP 0.25 m Black 1 pc(s)

Description

This Delock network cable can be used to connect various network devices, such as a network card with a switch or patch panel.


With angled connections

The connections can be bent in any direction e.g. to the right, left, up or down. It also enables a space-saving laying in narrow spaces.


Slim patch cable

The thin patch cables are characterized by their small diameter of cable and allows a flexible and space saving wiring in the network cabinet.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.