• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 81252 RJ45 Data Link cable 3 m Black, Yellow 1 pc(s)

1/2
Product type
Data Link cable
Connection type
RJ45
Cable length
3 m
No. of A connectors
1 x
Type A
RJ45 plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock 81252 network cable black, yellow 3 m Cat. 6

  • Wire cross section 3 m
  • RJ-45 straight plug
  • 8-pin terminal Block straight plug
  • Cat6
  • Black, yellow

Technical specifications

  • Connection 1 RJ-45
  • Connection 2 8-pin terminal Block
Product type

Data Link cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

3 m

Factory colour

Black

Yellow

Connector version

straight

Cable use

Networks

Version

Cable

UKCA

yes

Operating temperature (T-T)

-15 - 70 °C

Quantity per pack

1 Stück(e)

Connector shielding

yes

Outer diameter

6.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3791891 Delock 81252 RJ45 Data Link cable 3 m Black, Yellow 1 pc(s)

Description

This cable from Delock is used to connect devices with an RJ45-connection and devices that use a mini I/O-plug in the D-shape. It is often used in industrial automation applications and is suitable for machines or control systems, for example.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.