• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 83523 RJ45 Patch cable CAT 6A S/FTP 2.00 m Grey Halogen-free 1 pc(s)

1/3
Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
2.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock 83523 network cable gray 2 m Cat6a S/FTP (S-STP)

  • 2 m
  • RJ-45 Male
  • RJ-45 Male
  • Cat6a S/FTP (S-STP)
  • Plug & Play
  • Grey

Technical specifications

Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

2.00 m

Factory colour

Grey

Connector version

straight

Cable features

Halogen-free

26

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Halogen-free

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3379966 Delock 83523 RJ45 Patch cable CAT 6A S/FTP 2.00 m Grey Halogen-free 1 pc(s)

Description

This Delock network cable can be used to connect various network devices, such as a network card with a switch or patch panel. The angled plug enables a space-saving laying in narrow spaces behind devices or in network cabinets.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.