• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 83862 Fibreglass FO Cable 3 m Yellow [1x LC plug - 1x SC APC plug] 9/125 µ Singlemode OS2

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • LC plug to SC APC plug
  • Simplex-Cable
  • Factory colour: Yellow

Technical specifications

  • Cable type LC/SC
Product type

FO Cable

Connection type

Fibreglass

No. of A connectors

1 x

Type A

LC plug

No. of B connections

1 x

Type B

SC APC plug

Fibre type

9/125 µ

Singlemode OS2

Simplex

Attenuation

0.15 dB

Halogen-free

Yes

Cable length

3 m

Factory colour

Yellow

Content

1 pc(s)

Connector version

straight

Cable design

Round

Cable features

Halogen-free

FO

Cable use

FO

Version

Cable

UKCA

yes

Operating temperature (T-T)

-20 - 70 °C

Return loss

60 dB

Cable diameter

2 mm

Insertion loss

0.15 dB

Core diameter

9 µm

Cladding diameter

125 µm

Documents & Downloads

Datasheet

Datasheet 3380461 Delock 83862 Fibreglass FO Cable 3 m Yellow [1x LC plug - 1x SC APC plug] 9/125 µ Singlemode OS2

User & Safety Instructions

User & Safety Instructions 3380461 Delock 83862 Fibreglass FO Cable 3 m Yellow [1x LC plug - 1x SC APC plug] 9/125 µ Singlemode OS2

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Features

  • Connections:
  • 1 x LC APC Simplex
  • 1 x SC-APC Simplex
  • APC 8°
  • Ceramic ferrule with dust cap
  • Singlemode OS2 cable G657.A2
  • 9/125 µm fiber
  • Insertion loss < 0.15 dB
  • Return loss 60 dB
  • Minimum bend radius: Approx. 7.5 mm
  • Cable diameter: Approx. 2.0 mm
  • LS0H (halogen-free)
  • Operating temperature: -20 °C ~ 70 °C
  • Colour: Yellow
  • Cable length approx. 3 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.