![Delock 84690 Fibreglass FO Cable 3 m Yellow [1x LC plug - 1x ST] 9/125 µ Singlemode OS2-0](https://asset.conrad.com/media10/isa/160267/c1/-/en/003380512PI00/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
1/2
FO Cable
Fibreglass
1 x
LC plug
1 x
ST
9/125 µ
Singlemode OS2
Duplex
0.15 dB
Yes
3 m
Yellow
1 pc(s)
straight
Round
Halogen-free
FO
FO
Cable
yes
-20 - 70 °C
2 mm
0.15 dB
9 µm
125 µm
Datasheet 3380512 Delock 84690 Fibreglass FO Cable 3 m Yellow [1x LC plug - 1x ST] 9/125 µ Singlemode OS2
User & Safety Instructions 3380512 Delock 84690 Fibreglass FO Cable 3 m Yellow [1x LC plug - 1x ST] 9/125 µ Singlemode OS2
The necessary accessories are required to use the article as described.