• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 85672 RJ45 Patch cable CAT 6 S/FTP 10.00 m Black 1 pc(s)

1/4
Product type
Patch cable
Specification
CAT 6
Shielding
S/FTP
Connection type
RJ45
Cable length
10.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Patch cable

CAT 6

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

10.00 m

Factory colour

Black

Connector version

straight

26

Cable use

Networks

Version

Connection cable

Cable design

Round

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3378934 Delock 85672 RJ45 Patch cable CAT 6 S/FTP 10.00 m Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3378934 Delock 85672 RJ45 Patch cable CAT 6 S/FTP 10.00 m Black 1 pc(s)

Description


Description
This Delock network cable can be used to connect various network devices, such as a network card with a switch or patch panel. The screws of the plug ensure a secure connection and prevent accidental pulling of the cable.

Technical data
Connections:
1 x RJ45 connector
1 x RJ45 plug with screws
M2 screw type
Hole spacing: Approx. 20 mm
1:1
Cat.6 specification
S/FTP
Suitable for Gigabit Ethernet image capturing systems
Copper cables
Wire cross-section 26 AWG
Cable diameter: Approx. 6.2 mm
Colour, black
Length including connections: Approx. 10 m.

System requirements
A free RJ45 socket

Package contents
Patch cable

Packaging
Resealable bag

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.