
Highlights & Details
Delock network socket 1 port cat.6
- Connections: external: RJ45 socket/internal: LSA strip (no tools needed)
- Cable leading 180°
- Shielded (Cat 6)
Technical specifications
- Product type
Network outlet
- Mounting type
Surface-mount
Assembly
- Type
Insert with main panel and frame
CAT 6
- No. of LAN ports
1 x
- Recess depth
25 mm
- Factory colour
White
- Cable feed
bottom
- Switch type function
Network junction box
- Switch type component
Insert
- Length
66 mm
- Width
50 mm
- Port
1 port
- Weight
0.10
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1298146 Delock 86169 Network outlet Surface-mount, Assembly Insert with main panel and frame CAT 6 1 port White
User & Safety Instructions
User & Safety Instructions 1298146 Delock 86169 Network outlet Surface-mount, Assembly Insert with main panel and frame CAT 6 1 port White
Description
This text is machine translated.
Features
- Assignment according to TIA-568 A/B
- For cable diameters up to 0,644 mm (22 - 26 AWG)
- Built-in label field
Scope of delivery
- Connection box
- Adhesive pad, 45 x 25 mm
- 2 screws
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 42.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























