
Highlights & Details
BTR CAT 6A RAL 9010 flush-mounted network box
- Design central piece leading manufacturer compatible
- Cable supply of 8 pages
- Mountable in 58-mm flush-mounted
Technical specifications
- Product type
Network outlet
- Mounting type
Flush mount
- Type
Insert with main panel and frame
CAT 6
- No. of LAN ports
2 x
- Features
Compact
- Factory colour
Pure white
- Cable feed
universal
- Switch type function
Network junction box
- Switch type component
Insert
- Similar RAL
9010
- Port
2 ports
- Fitting type (details)
Flush-mounted
- Weight
0
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 972573 Metz Connect 1307381002-I Network outlet Flush mount Insert with main panel and frame CAT 6 2 ports Pure white
User & Safety Instructions 972573 Metz Connect 1307381002-I Network outlet Flush mount Insert with main panel and frame CAT 6 2 ports Pure white
Description
Features
- Cat.6 12C-de-embedded 250 MHz tested and certified according to EN 50173-1:2007 and GHMT
- Class EA Link 500 MHz tested, 10 Gbps Ethernet suitable
Frequently Bought Together
(*All information is plus legal VAT)€ 56.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























