• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 87910 Fibreglass FO Cable 1 m Aqua blue [1x LC plug - 1x SC duplex] 50/125 µ Multimode OM3

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • LC plug to SC duplex
  • Duplex-Cable
  • Factory colour: Aqua blue

Technical specifications

  • Product color: Aqua color
Product type

FO Cable

Connection type

Fibreglass

No. of A connectors

1 x

Type A

LC plug

No. of B connections

1 x

Type B

SC duplex

Fibre type

50/125 µ

Multimode OM3

Duplex

Attenuation

0.5 dB

Halogen-free

Yes

Cable length

1 m

Factory colour

Aqua blue

Content

1 pc(s)

Connector version

straight

Cable design

Round

Cable use

FO

Version

Cable

UKCA

yes

Operating temperature (T-T)

-20 - 70 °C

Full duplex

yes

Cable diameter

3 mm

Documents & Downloads

Datasheet

Datasheet 3380916 Delock 87910 Fibreglass FO Cable 1 m Aqua blue [1x LC plug - 1x SC duplex] 50/125 µ Multimode OM3

User & Safety Instructions

User & Safety Instructions 3380916 Delock 87910 Fibreglass FO Cable 1 m Aqua blue [1x LC plug - 1x SC duplex] 50/125 µ Multimode OM3

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Features

  • Connections:
  • 1 x LC duplex
  • 1 x SC duplex
  • Multimode OM3 cable with metal reinforcement
  • 50/125 µm fiber
  • Ceramic ferrule with dust cap
  • Insertion loss < 0.5 dB
  • Cable diameter: Approx. 3 mm
  • Operating temperature: -20 °C ~ 70 °C
  • LSZH (halogen-free)
  • Colour: Aqua
  • Length including connections: Approx. 1 m.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.