• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 88006 RJ45 Patch cable CAT 5e 0.23 m Black 1 pc(s)

1/3
Product type
Patch cable
Specification
CAT 5e
Connection type
RJ45
Cable length
0.23 m
No. of A connectors
1 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock cable RJ45 socket to pole socket 2.00 mm 8 pin CAT.5e 23 cm black

  • 0.23 m
  • RJ-45 Straight Female
  • Straight Male
  • Cat5e
  • Black

Technical specifications

  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
Product type

Patch cable

CAT 5e

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 socket

No. of B connections

1 x

Type B

Socket

Cable length

0.23 m

Factory colour

Black

Connector version

straight

24

Cable use

Networks

Version

Cable

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3379925 Delock 88006 RJ45 Patch cable CAT 5e 0.23 m Black 1 pc(s)

Description

This cable from Delock is suitable for connection to Diverser devices and can be used for PCB projects, PC mainboards and electronic DIY projects.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.