• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 88088 Fibreglass FO Cable 2 m Violet [1x LC plug - 1x LC plug] 50/125 µ Multimode OM4

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • LC plug to LC plug
  • Duplex-Cable
  • Factory colour: Violet

Technical specifications

Product type

FO Cable

Connection type

Fibreglass

No. of A connectors

1 x

Type A

LC plug

No. of B connections

1 x

Type B

LC plug

Fibre type

50/125 µ

Multimode OM4

Duplex

Attenuation

0.1 dB

Halogen-free

Yes

Cable length

2 m

Factory colour

Violet

Content

1 pc(s)

Connector version

straight

Cable design

Round

Cable features

Duplex

FO

Cable use

FO

Version

Cable

UKCA

yes

Full duplex

yes

Insertion loss

0.1 dB

Core diameter

50 µm

Cladding diameter

125 µm

Documents & Downloads

Datasheet

Datasheet 3380280 Delock 88088 Fibreglass FO Cable 2 m Violet [1x LC plug - 1x LC plug] 50/125 µ Multimode OM4

User & Safety Instructions

User & Safety Instructions 3380280 Delock 88088 Fibreglass FO Cable 2 m Violet [1x LC plug - 1x LC plug] 50/125 µ Multimode OM4

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Features

  • Connections:
  • 1 x LC duplex
  • 1 x LC duplex
  • Multimode OM4 cable
  • 50/125 µm fiber
  • Ceramic ferrule with dust cap
  • Insertion loss < 0.1 dB
  • LSZH (halogen-free)
  • Colour : violet
  • Length including connections: Approx. 2 m.

System requirements

  • A free LC duplex port

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.